- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4607X-101-222LF
Bourns
4607X-101-222LF
Res Thick Film NET 2.2K Ohm 2% 0.88W A±100ppm/A°C BUS Conformal Coated 7-Pin SIP Pin Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Res Thick Film NET 2.2K Ohm 2% 0.88W A±100ppm/A°C BUS Conformal Coated 7-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4607X101222LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4607X-101-222LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:6
-
Number of Terminals:7
-
Power Rating:0.88 W
-
Power Rating per Resistor:0.2 (1/5) W
-
Resistance Value:2.2 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Frequently Asked Questions
Is 4607X-101-222LF RoHS compliant?
Yes, 4607X-101-222LF is RoHS compliant.
What is the lead time for 4607X-101-222LF?
The standard lead time for 4607X-101-222LF is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Ships today, if you order in
You may purchase all in-stock quantity of 1,400
Stock lot only:
1400
Minimum Order Quantity:
1695
15 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$0.2017
1,695
$0.1834
3,000
$0.1718
5,000
$0.1642
8,000
$0.1552
25,000
$0.1441
50,000
$0.1437
100,000
$0.1410
150,000 +
$0.1406
Click for Quote
Log in
to unlock special pricing