Image is representational - see mfr. specs

4607M-101-153LF

Bourns

Res Thick Film NET 15K Ohm 2% 1.05W ±100ppm/°C BUS Conformal Coated 7-Pin SIP Pin Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film NET 15K Ohm 2% 1.05W ±100ppm/°C BUS Conformal Coated 7-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4607M101153LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4607M-101-153LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533102000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    6
  • Number of Terminals:
    7
  • Power Rating:
    1.05 W
  • Power Rating per Resistor:
    0.25 (1/4) W
  • Resistance Value:
    15 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
2,500
$0.2678
5,000
$0.1648
7,500
$0.1305
10,000 +
$0.1279
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!