- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4607M-101-105LF
Description
+
Res Thick Film NET 1M Ohm 2% 1.05W ±100ppm/°C BUS Conformal Coated 7-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4607M101105LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4607M-101-105LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533102000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:6
-
Number of Terminals:7
-
Power Rating:1.05 W
-
Power Rating per Resistor:0.25 (1/4) W
-
Resistance Value:1 MOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,500
$0.2678
5,000
$0.1648
7,500
$0.1305
10,000 +
$0.1279
Click for Quote
Log in
to unlock special pricing