Available Replacements
Alternative Packaging
4606X-102-472LF
4606X-102-472LF

Bourns

На складе: 10 266

Минимальный заказ: 1,000

VIEW PRODUCT
Image is representational - see mfr. specs

4606X-AP2-472LF

Bourns

Thick Film Conformal Coated Network Resistors

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
AMMO Упаковка
Certificate of Compliance Guarantee
Описание +
Thick Film Conformal Coated Network Resistors
Search Keywords: 4606XAP2472LF
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Bourns
  • Артикул / №:
    4606X-AP2-472LF
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533102000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    3
  • Number of Terminals:
    6
  • Power Rating:
    0.75 (3/4) W
  • Power Rating per Resistor:
    0.3 W
  • Resistance Value:
    4.7 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
1000
многократный:
1000
15 Weeks Можно отправить 4/9/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
1 000
$0.1533
3 000
$0.1373
5 000
$0.1370
8 000
$0.1333
25 000
$0.1260
50 000
$0.1211
100 000
$0.1179
150 000 +
$0.1177
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!