Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4606X-104-221/331L

Res Thick Film NET 220 Ohm/330 Ohm 2% 0.75W(3/4W) ±100ppm/°C TERM Conformal 6-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Thick Film NET 220 Ohm/330 Ohm 2% 0.75W(3/4W) ±100ppm/°C TERM Conformal 6-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4606X104221331L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4606X-104-221/331L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Case Size: N/R
Circuit Designator: TERM
Number of Resistors: 8
Number of Terminals: 6
Power Rating: 0.75 (3/4) W
Power Rating per Resistor: 0.2 (1/5) W
Resistance Value: 220/330 Ohm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4606X-104-221/331L RoHS compliant?
Yes, 4606X-104-221/331L is RoHS compliant.
What is the lead time for 4606X-104-221/331L?
The standard lead time for 4606X-104-221/331L is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
1429
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,429
$0.2209
3,000
$0.2073
5,000
$0.1979
8,000
$0.1922
25,000
$0.1816
50,000
$0.1744
100,000
$0.1699
150,000 +
$0.1695
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!