- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4606X-102-561LF
Bourns
4606X-102-561LF
Thick Film Conformal Coated Network Resistors
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Thick Film Conformal Coated Network Resistors
Search Keywords: 4606X102561LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4606X-102-561LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:3
-
Number of Terminals:6
-
Power Rating:0.75 (3/4) W
-
Power Rating per Resistor:0.3 W
-
Resistance Value:560 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 4606X-102-561LF RoHS compliant?
Yes, 4606X-102-561LF is RoHS compliant.
What is the lead time for 4606X-102-561LF?
The standard lead time for 4606X-102-561LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1301
3,000
$0.1044
8,000
$0.0866
25,000
$0.0839
50,000
$0.0837
100,000
$0.0835
150,000
$0.0833
250,000 +
$0.0831
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT