Available Replacements
대체 포장
4606X-102-222LF 4606X-102-222LF Bourns
4606X-102-222LF

Bourns

In Stock: 9,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4606X-102-222

Res Thick Film NET 2.2K Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film NET 2.2K Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4606X102222
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4606X-102-222
Unit of Measure: Per Each
RoHS: No
HTS: 8533210050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Case Size: N/R
Circuit Designator: ISOL
Number of Resistors: 3
Number of Terminals: 6
Power Rating: 0.75 (3/4) W
Power Rating per Resistor: 0.3 W
Resistance Value: 2.2 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4606X-102-222 discontinued?
Yes, 4606X-102-222 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4606X-102-222 RoHS compliant?
No, 4606X-102-222 is not RoHS compliant.
What is the lead time for 4606X-102-222?
The standard lead time for 4606X-102-222 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,893
Can Ship immediately
Minimum Order Quantity:
1863
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,863
$0.0632
9,311
$0.0602
18,622
$0.0581
93,110
$0.0551
279,330 +
$0.0530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!