Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4606X-102-102LF

Res Thick Film NET 1K Ohm 2% 0.75W(3/4W) A±100ppm/A°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Thick Film NET 1K Ohm 2% 0.75W(3/4W) A±100ppm/A°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4606X102102LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4606X-102-102LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    3
  • Number of Terminals:
    6
  • Power Rating:
    0.75 (3/4) W
  • Power Rating per Resistor:
    0.3 W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 4606X-102-102LF?
The recommended replacement for 4606X-102-102LF is 4306R-102-102LF from Bourns, available from OnlineComponents.com.
Is 4606X-102-102LF RoHS compliant?
Yes, 4606X-102-102LF is RoHS compliant.
What is the lead time for 4606X-102-102LF?
The standard lead time for 4606X-102-102LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,047
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.0950
3,000
$0.0742
8,000
$0.0709
25,000
$0.0651
50,000
$0.0649
100,000
$0.0625
150,000
$0.0609
250,000 +
$0.0607
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!