Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4606X-101-471LF

Res Thick Film NET 470 Ohm 2% 0.75W(3/4W) A±100ppm/A°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Thick Film NET 470 Ohm 2% 0.75W(3/4W) A±100ppm/A°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4606X101471LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4606X-101-471LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    5
  • Number of Terminals:
    6
  • Power Rating:
    0.75 (3/4) W
  • Power Rating per Resistor:
    0.2 (1/5) W
  • Resistance Value:
    470 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 4606X-101-471LF?
The recommended replacement for 4606X-101-471LF is 4306R-101-471LF from Bourns, available from OnlineComponents.com.
Is 4606X-101-471LF RoHS compliant?
Yes, 4606X-101-471LF is RoHS compliant.
What is the lead time for 4606X-101-471LF?
The standard lead time for 4606X-101-471LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 119
Can Ship immediately Buy all 119 in-stock or the regular minimum order quantity of 1000
Stock lot only:
119
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1320
1,000
$0.1200
3,000
$0.0947
8,000
$0.0837
25,000
$0.0789
50,000
$0.0779
100,000
$0.0777
150,000
$0.0775
250,000 +
$0.0773
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!