Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4606X-101-391LF

Res Thick Film NET 390 Ohm 2% 0.75W(3/4W) A±100ppm/A°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Thick Film NET 390 Ohm 2% 0.75W(3/4W) A±100ppm/A°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4606X101391LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4606X-101-391LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 5
Number of Terminals: 6
Power Rating: 0.75 (3/4) W
Power Rating per Resistor: 0.2 (1/5) W
Resistance Value: 390 Ohm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4606X-101-391LF RoHS compliant?
Yes, 4606X-101-391LF is RoHS compliant.
What is the lead time for 4606X-101-391LF?
The standard lead time for 4606X-101-391LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,042
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0665
3,000
$0.0582
8,000
$0.0431
25,000
$0.0419
50,000
$0.0413
100,000
$0.0406
150,000
$0.0401
250,000 +
$0.0400
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!