Available Replacements
Alternatif paketleme
4606X-AP1-222 4606X-AP1-222 Bourns
4606X-AP1-222

Bourns

In Stock: 0

Minimum Order: 1

View Product
ROHs Eşdeğeri
4306R-101-222LF 4306R-101-222LF Bourns
4306R-101-222LF

Bourns

In Stock: 1,839

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4606X-101-222

Res Thick Film NET 2.2K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film NET 2.2K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4606X101222
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4606X-101-222
Unit of Measure: Per Each
RoHS: No
HTS: 8533210050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 5
Number of Terminals: 6
Power Rating: 0.75 (3/4) W
Power Rating per Resistor: 0.2 (1/5) W
Resistance Value: 2.2 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4606X-101-222 discontinued?
Yes, 4606X-101-222 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4606X-101-222?
The recommended replacement for 4606X-101-222 is 4606X-101-222LF from Bourns, available from OnlineComponents.com.
Is 4606X-101-222 RoHS compliant?
No, 4606X-101-222 is not RoHS compliant.
What is the lead time for 4606X-101-222?
The standard lead time for 4606X-101-222 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 392
Can Ship immediately
Minimum Order Quantity:
170
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
170
$0.583
250
$0.487
500
$0.278
1,000
$0.124
4,012 +
$0.109
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!