- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4606X-101-154FLF
Bourns
4606X-101-154FLF
Res Thick Film NET 150K Ohm 1% 0.75W(3/4W) A±100ppm/A°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film NET 150K Ohm 1% 0.75W(3/4W) A±100ppm/A°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4606X101154FLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4606X-101-154FLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:5
-
Number of Terminals:6
-
Power Rating:0.75 (3/4) W
-
Power Rating per Resistor:0.2 (1/5) W
-
Resistance Value:150 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Frequently Asked Questions
Is 4606X-101-154FLF RoHS compliant?
Yes, 4606X-101-154FLF is RoHS compliant.
What is the lead time for 4606X-101-154FLF?
The standard lead time for 4606X-101-154FLF is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,086
Can Ship immediately
Minimum Order Quantity:
500
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
500
$0.1938
1,000
$0.1632
2,500
$0.1536
5,000
$0.1414
7,500
$0.1375
25,000
$0.1251
50,000
$0.1153
100,000 +
$0.1087
Click for Quote
Log in
to unlock special pricing