- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4606X-101-153LF
Bourns
4606X-101-153LF
Res Thick Film NET 15K Ohm 2% 0.75W(3/4W) A±100ppm/A°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res Thick Film NET 15K Ohm 2% 0.75W(3/4W) A±100ppm/A°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4606X101153LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4606X-101-153LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:5
-
Number of Terminals:6
-
Power Rating:0.75 (3/4) W
-
Power Rating per Resistor:0.2 (1/5) W
-
Resistance Value:15 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Frequently Asked Questions
Is 4606X-101-153LF RoHS compliant?
Yes, 4606X-101-153LF is RoHS compliant.
What is the lead time for 4606X-101-153LF?
The standard lead time for 4606X-101-153LF is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,430
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1,000
$0.0665
3,000
$0.0582
8,000
$0.0431
25,000
$0.0419
50,000
$0.0413
100,000
$0.0406
150,000
$0.0401
250,000 +
$0.0400
Click for Quote
Log in
to unlock special pricing