Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4606X-101-103LF

The 4606X-101-103LF is a 6-pin, 10 kΩ thick film resistor network in a low-profile, single in-line package (SIP) with a bussed ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 4606X-101-103LF is a 6-pin, 10 kΩ thick film resistor network in a low-profile, single in-line package (SIP) with a bussed configuration.
Search Keywords: 4606X101103LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4606X-101-103LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 5
Number of Terminals: 6
Power Rating: 0.75 (3/4) W
Power Rating per Resistor: 0.2 (1/5) W
Resistance Value: 10 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 4606X-101-103LF?
The recommended replacement for 4606X-101-103LF is 4306R-101-103LF from Bourns, available from OnlineComponents.com.
Is 4606X-101-103LF RoHS compliant?
Yes, 4606X-101-103LF is RoHS compliant.
What is the lead time for 4606X-101-103LF?
The standard lead time for 4606X-101-103LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,400
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0688
3,000
$0.0662
8,000
$0.0613
25,000
$0.0607
50,000
$0.0605
100,000
$0.0604
150,000
$0.0602
250,000 +
$0.0601
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!