- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4606M-102-102LF
Bourns
4606M-102-102LF
Res Thick Film NET 1K Ohm 2% 0.9W ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4606M-102-102LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210050
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:3
-
Number of Terminals:6
-
Power Rating:0.9 W
-
Power Rating per Resistor:0.4 W
-
Resistance Value:1 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin