Available Replacements
Alternative Packaging
4306M-102-102LF 4306M-102-102LF Bourns
4306M-102-102LF

Bourns

In Stock: 1,659

Minimum Order: 170

View Product
ROHs Equivalent
4606M-102-102LF 4606M-102-102LF Bourns
4606M-102-102LF

Bourns

In Stock: 0

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4606M-102-102

Res Thick Film NET 1K Ohm 2% 0.9W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film NET 1K Ohm 2% 0.9W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4606M102102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4606M-102-102
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210050
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    3
  • Number of Terminals:
    6
  • Power Rating:
    0.9 W
  • Power Rating per Resistor:
    0.4 W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4606M-102-102 discontinued?
Yes, 4606M-102-102 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4606M-102-102 RoHS compliant?
No, 4606M-102-102 is not RoHS compliant.
What is the lead time for 4606M-102-102?
The standard lead time for 4606M-102-102 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!