Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4606M-101-471LF

Res Thick Film NET 470 Ohm 2% 0.9W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Thick Film NET 470 Ohm 2% 0.9W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4606M101471LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4606M-101-471LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 5
Number of Terminals: 6
Power Rating: 0.9 W
Power Rating per Resistor: 0.25 (1/4) W
Resistance Value: 470 Ohm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4606M-101-471LF RoHS compliant?
Yes, 4606M-101-471LF is RoHS compliant.
What is the lead time for 4606M-101-471LF?
The standard lead time for 4606M-101-471LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
MOQ for In Stock Qty:
971
MOQ for out of Stock Qty:
971
15 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
971
$0.1948
1,000
$0.1943
2,500
$0.1938
5,000
$0.1454
7,500
$0.1357
10,000 +
$0.1329
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!