- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4605X-104-331/391L
Bourns
4605X-104-331/391L
Res Thick Film NET 330 Ohm/390 Ohm 2% 0.63W ±100ppm/°C TERM Conformal 5-Pin SIP Pin Thru-Hole Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 4605X-104-331/391L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533102000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Case Size: | N/R |
| Circuit Designator: | TERM |
| Number of Resistors: | 6 |
| Number of Terminals: | 5 |
| Power Rating: | 0.63 W |
| Power Rating per Resistor: | 0.2 (1/5) W |
| Resistance Value: | 330/390 Ohm |
| Tolerance: | 2 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Termination Style: | Pin |