- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4605X-101-224
Bourns
4605X-101-224
Res Thick Film NET 220K Ohm 2% 0.63W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 4605X-101-224 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533100020 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
| Case Size: | N/R |
| Circuit Designator: | BUS |
| Number of Resistors: | 4 |
| Number of Terminals: | 5 |
| Power Rating: | 0.63 W |
| Power Rating per Resistor: | 0.2 (1/5) W |
| Resistance Value: | 220 KOhm |
| Tolerance: | 2 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Termination Style: | Pin |
-
- Item discontinued