Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4605X-101-104LF

Res Thick Film NET 100K Ohm 2% 0.63W A±100ppm/A°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Thick Film NET 100K Ohm 2% 0.63W A±100ppm/A°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4605X101104LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4605X-101-104LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 4
Number of Terminals: 5
Power Rating: 0.63 W
Power Rating per Resistor: 0.2 (1/5) W
Resistance Value: 100 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4605X-101-104LF RoHS compliant?
Yes, 4605X-101-104LF is RoHS compliant.
What is the lead time for 4605X-101-104LF?
The standard lead time for 4605X-101-104LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,038
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0543
3,000
$0.0475
8,000
$0.0464
25,000
$0.0451
50,000
$0.0445
100,000
$0.0437
150,000
$0.0432
250,000 +
$0.0431
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!