Available Replacements
Alternative Packaging
4605X-101-104LF 4605X-101-104LF Bourns
4605X-101-104LF

Bourns

In Stock: 1,038

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4605X-101-104

Res Thick Film NET 100K Ohm 2% 0.63W ±100ppm/°C BUS Conformal 5-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film NET 100K Ohm 2% 0.63W ±100ppm/°C BUS Conformal 5-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4605X101104
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4605X-101-104
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    4
  • Number of Terminals:
    5
  • Power Rating:
    0.63 W
  • Power Rating per Resistor:
    0.2 (1/5) W
  • Resistance Value:
    100 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4605X-101-104 discontinued?
Yes, 4605X-101-104 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4605X-101-104 RoHS compliant?
No, 4605X-101-104 is not RoHS compliant.
What is the lead time for 4605X-101-104?
The standard lead time for 4605X-101-104 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!