- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4605X-101-102LF
Bourns
4605X-101-102LF
Res Thick Film NET 1K Ohm 2% 0.63W A±100ppm/A°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Res Thick Film NET 1K Ohm 2% 0.63W A±100ppm/A°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4605X101102LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4605X-101-102LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:4
-
Number of Terminals:5
-
Power Rating:0.63 W
-
Power Rating per Resistor:0.2 (1/5) W
-
Resistance Value:1 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Frequently Asked Questions
Is 4605X-101-102LF RoHS compliant?
Yes, 4605X-101-102LF is RoHS compliant.
What is the lead time for 4605X-101-102LF?
The standard lead time for 4605X-101-102LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1,000
$0.0776
3,000
$0.0606
8,000
$0.0579
25,000
$0.0546
50,000
$0.0532
100,000
$0.0511
150,000
$0.0497
250,000 +
$0.0496
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT