Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4605X-101-100LF

Res Thick Film NET 10 Ohm 1 Ohm 0.63W A±250ppm/A°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Thick Film NET 10 Ohm 1 Ohm 0.63W A±250ppm/A°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4605X101100LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4605X-101-100LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    4
  • Number of Terminals:
    5
  • Power Rating:
    0.63 W
  • Power Rating per Resistor:
    0.2 (1/5) W
  • Resistance Value:
    10 Ohm
  • Tolerance:
    1 Ohm
  • Temperature Coefficient:
    ±250 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4605X-101-100LF RoHS compliant?
Yes, 4605X-101-100LF is RoHS compliant.
What is the lead time for 4605X-101-100LF?
The standard lead time for 4605X-101-100LF is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.0776
3,000
$0.0606
8,000
$0.0579
25,000
$0.0546
50,000
$0.0532
100,000
$0.0511
150,000
$0.0497
250,000 +
$0.0496
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!