- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4605X-101-100
Available Replacements
ROHs Equivalent
Bourns
4605X-101-100
Res Thick Film NET 10 Ohm 1 Ohm 0.63W ±250ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Thick Film NET 10 Ohm 1 Ohm 0.63W ±250ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4605X101100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4605X-101-100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100020
-
COO:CN
-
Supplier Standard Pack:
1 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:4
-
Number of Terminals:5
-
Power Rating:0.63 W
-
Power Rating per Resistor:0.2 (1/5) W
-
Resistance Value:10 Ohm
-
Tolerance:1 Ohm
-
Temperature Coefficient:±250 ppm/°C
-
Termination Style:Pin
Product Guides
+
Frequently Asked Questions
Is 4605X-101-100 discontinued?
Yes, 4605X-101-100 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4605X-101-100 RoHS compliant?
No, 4605X-101-100 is not RoHS compliant.
What is the lead time for 4605X-101-100?
The standard lead time for 4605X-101-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.