- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4605M-101-103LF
Bourns
4605M-101-103LF
Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4605M101103LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4605M-101-103LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:4
-
Number of Terminals:5
-
Power Rating:0.75 (3/4) W
-
Power Rating per Resistor:0.25 (1/4) W
-
Resistance Value:10 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Frequently Asked Questions
Is 4605M-101-103LF RoHS compliant?
Yes, 4605M-101-103LF is RoHS compliant.
What is the lead time for 4605M-101-103LF?
The standard lead time for 4605M-101-103LF is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1,000
$0.1781
3,000
$0.1746
5,000
$0.1541
8,000
$0.1537
25,000
$0.1533
50,000
$0.1529
100,000 +
$0.1526
Click for Quote
Log in
to unlock special pricing