Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4604X-102-681LF

Res Thick Film NET 680 Ohm 2% 0.5W(1/2W) A±100ppm/A°C ISOL Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Thick Film NET 680 Ohm 2% 0.5W(1/2W) A±100ppm/A°C ISOL Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4604X102681LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4604X-102-681LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    2
  • Number of Terminals:
    4
  • Power Rating:
    0.5 (1/2) W
  • Power Rating per Resistor:
    0.3 W
  • Resistance Value:
    680 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4604X-102-681LF RoHS compliant?
Yes, 4604X-102-681LF is RoHS compliant.
What is the lead time for 4604X-102-681LF?
The standard lead time for 4604X-102-681LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 847
Ships today, if you order in You may purchase all in-stock quantity of 847
Stock lot only:
847
Minimum Order Quantity:
2858
15 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1571
2,858
$0.1428
3,000
$0.1116
8,000
$0.1065
25,000
$0.1006
50,000
$0.0977
100,000
$0.0940
150,000
$0.0916
250,000 +
$0.0914
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!