Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4604X-102-472LF

Thick Film Conformal Coated Network Resistors

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Thick Film Conformal Coated Network Resistors
Search Keywords: 4604X102472LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4604X-102-472LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Case Size: N/R
Circuit Designator: ISOL
Number of Resistors: 2
Number of Terminals: 4
Power Rating: 0.5 (1/2) W
Power Rating per Resistor: 0.3 W
Resistance Value: 4.7 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4604X-102-472LF RoHS compliant?
Yes, 4604X-102-472LF is RoHS compliant.
What is the lead time for 4604X-102-472LF?
The standard lead time for 4604X-102-472LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 663
Ships today, if you order in You may purchase all in-stock quantity of 663
Stock lot only:
663
Minimum Order Quantity:
2858
15 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1571
2,858
$0.1428
3,000
$0.1116
8,000
$0.1065
25,000
$0.1006
50,000
$0.0977
100,000
$0.0940
150,000
$0.0916
250,000 +
$0.0914
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!