- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4604X-102-223LF
Bourns
4604X-102-223LF
Thick Film Conformal Coated Network Resistors
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Thick Film Conformal Coated Network Resistors
Search Keywords: 4604X102223LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4604X-102-223LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:2
-
Number of Terminals:4
-
Power Rating:0.5 (1/2) W
-
Power Rating per Resistor:0.3 W
-
Resistance Value:22 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Frequently Asked Questions
Is 4604X-102-223LF RoHS compliant?
Yes, 4604X-102-223LF is RoHS compliant.
What is the lead time for 4604X-102-223LF?
The standard lead time for 4604X-102-223LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
You may purchase all in-stock quantity of 1,500
Stock lot only:
1500
Minimum Order Quantity:
2858
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$0.0770
2,858
$0.0700
3,000
$0.0547
8,000
$0.0522
25,000
$0.0493
50,000
$0.0479
100,000
$0.0461
150,000
$0.0449
250,000 +
$0.0448
Click for Quote
Log in
to unlock special pricing