Available Replacements
ROHs Equivalent
4604X-102-101LF 4604X-102-101LF Bourns
4604X-102-101LF

Bourns

In Stock: 0

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4604X-102-101

Res Thick Film NET 100 Ohm 2% 0.5W(1/2W) ±100ppm/°C ISOL Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film NET 100 Ohm 2% 0.5W(1/2W) ±100ppm/°C ISOL Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4604X102101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4604X-102-101
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533100020
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    2
  • Number of Terminals:
    4
  • Power Rating:
    0.5 (1/2) W
  • Power Rating per Resistor:
    0.3 W
  • Resistance Value:
    100 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4604X-102-101 discontinued?
Yes, 4604X-102-101 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4604X-102-101 RoHS compliant?
No, 4604X-102-101 is not RoHS compliant.
What is the lead time for 4604X-102-101?
The standard lead time for 4604X-102-101 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!