Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4604X-101-473LF

Res Thick Film NET 47K Ohm 2% 0.5W(1/2W) A±100ppm/A°C BUS Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Thick Film NET 47K Ohm 2% 0.5W(1/2W) A±100ppm/A°C BUS Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4604X101473LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4604X-101-473LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 3
Number of Terminals: 4
Power Rating: 0.5 (1/2) W
Power Rating per Resistor: 0.2 (1/5) W
Resistance Value: 47 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4604X-101-473LF RoHS compliant?
Yes, 4604X-101-473LF is RoHS compliant.
What is the lead time for 4604X-101-473LF?
The standard lead time for 4604X-101-473LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,847
Ships today, if you order in You may purchase all in-stock quantity of 2,847
Stock lot only:
2847
Minimum Order Quantity:
2858
15 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1540
2,858
$0.1400
3,000
$0.1094
8,000
$0.1044
25,000
$0.0986
50,000
$0.0958
100,000
$0.0922
150,000
$0.0898
250,000 +
$0.0896
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!