Available Replacements
ROHs Equivalent
4604X-101-103LF 4604X-101-103LF Bourns
4604X-101-103LF

Bourns

In Stock: 360

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4604X-101-103

Res Thick Film NET 10K Ohm 2% 0.5W(1/2W) ±100ppm/°C BUS Conformal 4-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film NET 10K Ohm 2% 0.5W(1/2W) ±100ppm/°C BUS Conformal 4-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4604X101103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4604X-101-103
Unit of Measure: Per Each
RoHS: No
HTS: 8533210050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 3
Number of Terminals: 4
Power Rating: 0.5 (1/2) W
Power Rating per Resistor: 0.2 (1/5) W
Resistance Value: 10 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4604X-101-103 discontinued?
Yes, 4604X-101-103 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4604X-101-103 RoHS compliant?
No, 4604X-101-103 is not RoHS compliant.
What is the lead time for 4604X-101-103?
The standard lead time for 4604X-101-103 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,550
Ships today, if you order in
Minimum Order Quantity:
643
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
643
$0.1816
3,214
$0.1744
6,427
$0.1683
32,134
$0.1601
96,402 +
$0.1540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!