- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 4604-RC
Description
+
Varnished Choke Wirewound 1.5uH 10% 7.96MHz 58Q-Factor Phenolic 1.8A 93mOhm DCR AXL
Search Keywords: 4604RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4604-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Inductance:1.5 uH
-
Type:Varnished Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:93 mOhm
-
Maximum DC Current:1.8 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1275
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,275
$2.564
2,550
$1.357
3,825
$0.955
5,100 +
$0.936
Click for Quote
Log in
to unlock special pricing