- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 4602-RC
Description
+
Varnished Choke Wirewound 1uH 20% 7.96MHz 60Q-Factor Phenolic 2A 50mOhm DCR AXL
Search Keywords: 4602RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4602-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Inductance:1 uH
-
Type:Varnished Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Resistance:50 mOhm
-
Maximum DC Current:2 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$1.1352
25
$1.0320
300
$0.9240
600
$0.8890
1,200
$0.8770
2,700
$0.8600
5,100
$0.8490
7,500
$0.8390
10,200 +
$0.8370
Click for Quote
Log in
to unlock special pricing