Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4420P-3-302/622LF

Res Thick Film NET 3K Ohm/6.2K Ohm 2% 2W ±100ppm/°C TERM Molded 20-Pin SOL Gull Wing SMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film NET 3K Ohm/6.2K Ohm 2% 2W ±100ppm/°C TERM Molded 20-Pin SOL Gull Wing SMD T/R
Search Keywords: 4420P3302622LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4420P-3-302/622LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100020
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Case Size:
    N/R
  • Circuit Designator:
    TERM
  • Number of Resistors:
    36
  • Number of Terminals:
    20
  • Power Rating:
    2 W
  • Power Rating per Resistor:
    0.115 W
  • Resistance Value:
    3/6.2 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4420P-3-302/622LF RoHS compliant?
Yes, 4420P-3-302/622LF is RoHS compliant.
What is the lead time for 4420P-3-302/622LF?
The standard lead time for 4420P-3-302/622LF is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
8 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
375
$4.00
750
$2.46
1,125
$1.95
1,500 +
$1.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!