- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4420P-3-302/622
Bourns
4420P-3-302/622
Res Thick Film NET 3K Ohm/6.2K Ohm 2% 2W ±100ppm/°C TERM Molded 20-Pin SOL Gull Wing SMD T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4420P-3-302/622
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100020
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Case Size:N/R
-
Circuit Designator:TERM
-
Number of Resistors:36
-
Number of Terminals:20
-
Power Rating:2 W
-
Power Rating per Resistor:0.115 W
-
Resistance Value:3/6.2 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing