- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4420P-1-103LF
Description
+
Res Thick Film NET 10K Ohm 2% 2W ±100ppm/°C ISOL Molded 20-Pin SOL Gull Wing SMD T/R
Search Keywords: 4420P1103LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4420P-1-103LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1500 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:10
-
Number of Terminals:20
-
Power Rating:2 W
-
Power Rating per Resistor:0.16 W
-
Resistance Value:10 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
375
$3.35
750
$2.06
1,125
$1.63
1,500 +
$1.60
Click for Quote
Log in
to unlock special pricing