Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4416P-T02-391

Res Thick Film NET 390 Ohm 2% 1.6W ±100ppm/°C BUS Molded 16-Pin SOL Gull Wing SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 390 Ohm 2% 1.6W ±100ppm/°C BUS Molded 16-Pin SOL Gull Wing SMD Tube
Search Keywords: 4416PT02391
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4416P-T02-391
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 15
Number of Terminals: 16
Power Rating: 1.6 W
Power Rating per Resistor: 0.16 W
Resistance Value: 390 Ohm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4416P-T02-391 RoHS compliant?
Yes, 4416P-T02-391 is RoHS compliant.
What is the lead time for 4416P-T02-391?
The standard lead time for 4416P-T02-391 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,300
Ships today, if you order in
MOQ for In Stock Qty:
78
MOQ for out of Stock Qty:
78
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
78
$3.10
100
$3.09
250
$3.08
500
$3.07
1,000
$1.90
1,500
$1.50
2,000 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!