- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4416P-1-100LF
Description
+
Res Thick Film NET 10 Ohm 1 Ohm 1.6W ±250ppm/°C ISOL Molded 16-Pin SOL Gull Wing SMD T/R
Search Keywords: 4416P1100LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4416P-1-100LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:HU
-
ECCN:EAR99
-
Reel Pack:
1500 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:8
-
Number of Terminals:16
-
Power Rating:1.6 W
-
Power Rating per Resistor:0.16 W
-
Resistance Value:10 Ohm
-
Tolerance:1 Ohm
-
Temperature Coefficient:±250 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
375
$3.14
750
$1.94
1,125
$1.53
1,500 +
$1.50
Click for Quote
Log in
to unlock special pricing