Available Replacements
ROHs Equivalent
4311R-104-221/331L
4311R-104-221/331L

Bourns

In Stock: 0

Minimum Order: 504

VIEW PRODUCT
Image is representational - see mfr. specs

4311R-104-221/331

Bourns

Res Thick Film NET 220 Ohm/330 Ohm 2% 1.38W ±100ppm/°C TERM Molded 11-Pin SIP Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film NET 220 Ohm/330 Ohm 2% 1.38W ±100ppm/°C TERM Molded 11-Pin SIP Pin Thru-Hole
Search Keywords: 4311R104221331
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4311R-104-221/331
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533100057
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    18
  • Case Size:
    N/R
  • Circuit Designator:
    TERM
  • Number of Resistors:
    18
  • Number of Terminals:
    11
  • Power Rating:
    1.38 W
  • Power Rating per Resistor:
    0.2 (1/5) W
  • Resistance Value:
    220/330 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
504
Order Increment:
18
7 Weeks can ship 7/22/26
Backorder
Price (USD)
Qty
Unit Price
504
$1.950
1,008
$1.200
1,512
$0.950
2,016 +
$0.931
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!