Available Replacements
ROHs 등가
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4311R-104-161/241

Res Thick Film NET 160 Ohm/240 Ohm 2% 1.38W ±100ppm/°C TERM Molded 11-Pin SIP Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 160 Ohm/240 Ohm 2% 1.38W ±100ppm/°C TERM Molded 11-Pin SIP Pin Thru-Hole
Search Keywords: 4311R104161241
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4311R-104-161/241
Unit of Measure: Per Each
RoHS: No
HTS: 8533100057
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 18
Case Size: N/R
Circuit Designator: TERM
Number of Resistors: 18
Number of Terminals: 11
Power Rating: 1.38 W
Power Rating per Resistor: 0.2 (1/5) W
Resistance Value: 160/240 Ohm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4311R-104-161/241 RoHS compliant?
No, 4311R-104-161/241 is not RoHS compliant.
What is the lead time for 4311R-104-161/241?
The standard lead time for 4311R-104-161/241 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
504
Order Increment:
18
7 Weeks can ship 1/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
504
$1.950
1,008
$1.200
1,512
$0.950
2,016 +
$0.931
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!