- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4310R-Z83-270
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
4310R-Z83-270
Res Thick Film NET 27 Ohm 1 Ohm 1.25W ±250ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Thick Film NET 27 Ohm 1 Ohm 1.25W ±250ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole
Search Keywords: 4310RZ83270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4310R-Z83-270
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210050
-
Supplier Standard Pack:
1 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:5
-
Number of Terminals:10
-
Power Rating:1.25 W
-
Power Rating per Resistor:0.3 W
-
Resistance Value:27 Ohm
-
Tolerance:1 Ohm
-
Temperature Coefficient:±250 ppm/°C
-
Termination Style:Pin
Product Guides
+
Frequently Asked Questions
Is 4310R-Z83-270 discontinued?
Yes, 4310R-Z83-270 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4310R-Z83-270?
The recommended replacement for 4310R-Z83-270 is 4310R-102-270 from Bourns, available from OnlineComponents.com.
Is 4310R-Z83-270 RoHS compliant?
No, 4310R-Z83-270 is not RoHS compliant.
What is the lead time for 4310R-Z83-270?
The standard lead time for 4310R-Z83-270 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.