- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4310R-R2R-103LF
Bourns
4310R-R2R-103LF
Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C LADDER Molded 10-Pin SIP Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C LADDER Molded 10-Pin SIP Pin Thru-Hole
Search Keywords: 4310RR2R103LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4310R-R2R-103LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Case Size:N/R
-
Circuit Designator:Ladder
-
Number of Resistors:16
-
Number of Terminals:10
-
Power Rating:1.25 W
-
Power Rating per Resistor:0.125 (1/8) W
-
Resistance Value:10 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Frequently Asked Questions
Is 4310R-R2R-103LF RoHS compliant?
Yes, 4310R-R2R-103LF is RoHS compliant.
What is the lead time for 4310R-R2R-103LF?
The standard lead time for 4310R-R2R-103LF is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,544
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
7 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
20
$2.29
100
$1.60
260
$1.50
500
$1.45
1,000
$1.39
2,500
$1.38
5,000
$1.37
7,500 +
$1.28
Click for Quote
Log in
to unlock special pricing