Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4310R-102-103LF

The 4310R-102-103LF is a 10-pin, thick-film molded SIP resistor network with an isolated circuit configuration containing five ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 4310R-102-103LF is a 10-pin, thick-film molded SIP resistor network with an isolated circuit configuration containing five 10 kΩ resistors.
Search Keywords: 4310R102103LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4310R-102-103LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Case Size: N/R
Circuit Designator: ISOL
Number of Resistors: 5
Number of Terminals: 10
Power Rating: 1.25 W
Power Rating per Resistor: 0.3 W
Resistance Value: 10 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4310R-102-103LF RoHS compliant?
Yes, 4310R-102-103LF is RoHS compliant.
What is the lead time for 4310R-102-103LF?
The standard lead time for 4310R-102-103LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,391
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
7 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$1.96
100
$1.84
260
$1.76
500
$1.73
1,000
$1.70
2,500
$1.69
5,000
$1.67
7,500 +
$1.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!