Available Replacements
Equivalente ROHs
4310R-101-152LF 4310R-101-152LF Bourns
4310R-101-152LF

Bourns

In Stock: 140

Minimum Order: 66

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4310R-101-152

Res Thick Film NET 1.5K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 1.5K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole
Search Keywords: 4310R101152
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4310R-101-152
Unit of Measure: Per Each
RoHS: No
HTS: 8533100057
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 9
Number of Terminals: 10
Power Rating: 1.25 W
Power Rating per Resistor: 0.2 (1/5) W
Resistance Value: 1.5 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4310R-101-152 RoHS compliant?
No, 4310R-101-152 is not RoHS compliant.
What is the lead time for 4310R-101-152?
The standard lead time for 4310R-101-152 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,002
Ships today, if you order in
MOQ for In Stock Qty:
74
MOQ for out of Stock Qty:
74
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
74
$3.28
100
$3.27
260
$3.26
500
$3.25
1,000
$2.01
1,500
$1.59
2,000 +
$1.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!