Available Replacements
ROHs Eşdeğeri
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4310M-104-181/391

Res Thick Film NET 180 Ohm/390 Ohm 2% 1.5W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 180 Ohm/390 Ohm 2% 1.5W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole
Search Keywords: 4310M104181391
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4310M-104-181/391
Unit of Measure: Per Each
RoHS: No
HTS: 8533100057
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Case Size: N/R
Circuit Designator: TERM
Number of Resistors: 16
Number of Terminals: 10
Power Rating: 1.5 W
Power Rating per Resistor: 0.25 (1/4) W
Resistance Value: 180/390 Ohm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4310M-104-181/391 RoHS compliant?
No, 4310M-104-181/391 is not RoHS compliant.
What is the lead time for 4310M-104-181/391?
The standard lead time for 4310M-104-181/391 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
7 Weeks can ship 12/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$5.44
1,000
$2.88
1,500
$2.03
2,000 +
$1.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!