Available Replacements
비 RoHS 동등품
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4310H-104-331/471L

Res Thick Film NET 330 Ohm/470 Ohm 2% 2W A±100ppm/A°C TERM Molded 10-Pin SIP Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 330 Ohm/470 Ohm 2% 2W A±100ppm/A°C TERM Molded 10-Pin SIP Pin Thru-Hole
Search Keywords: 4310H104331471L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4310H-104-331/471L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100057
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Case Size: N/R
Circuit Designator: TERM
Number of Resistors: 16
Number of Terminals: 10
Power Rating: 2 W
Power Rating per Resistor: 0.3 W
Resistance Value: 330/470 Ohm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4310H-104-331/471L RoHS compliant?
Yes, 4310H-104-331/471L is RoHS compliant.
What is the lead time for 4310H-104-331/471L?
The standard lead time for 4310H-104-331/471L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
7 Weeks can ship 12/31/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$5.71
1,000
$3.02
1,500
$2.13
2,000 +
$2.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!