- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4310H-102-104LF
Bourns
4310H-102-104LF
Res Thick Film NET 100K Ohm 2% 2W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Res Thick Film NET 100K Ohm 2% 2W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole
Search Keywords: 4310H102104LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4310H-102-104LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:5
-
Number of Terminals:10
-
Power Rating:2 W
-
Power Rating per Resistor:0.5 (1/2) W
-
Resistance Value:100 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Frequently Asked Questions
Is 4310H-102-104LF RoHS compliant?
Yes, 4310H-102-104LF is RoHS compliant.
What is the lead time for 4310H-102-104LF?
The standard lead time for 4310H-102-104LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,528
Can Ship immediately
MOQ for In Stock Qty:
61
MOQ for out of Stock Qty:
61
7 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
61
$5.20
100
$5.19
250
$5.18
500
$5.17
1,000
$2.73
1,500
$1.93
2,000 +
$1.89
Click for Quote
Log in
to unlock special pricing