- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4309R-101-472LF
Bourns
4309R-101-472LF
Res Thick Film NET 4.7K Ohm 2% 1.13W ±100ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Thick Film NET 4.7K Ohm 2% 1.13W ±100ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole
Search Keywords: 4309R101472LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4309R-101-472LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:8
-
Number of Terminals:9
-
Power Rating:1.13 W
-
Power Rating per Resistor:0.2 (1/5) W
-
Resistance Value:4.7 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Frequently Asked Questions
Is 4309R-101-472LF RoHS compliant?
Yes, 4309R-101-472LF is RoHS compliant.
What is the lead time for 4309R-101-472LF?
The standard lead time for 4309R-101-472LF is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,493
Ships today, if you order in
Minimum Order Quantity:
22
Order Increment:
22
7 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
22
$2.40
110
$2.05
264
$1.86
506
$1.65
1,012
$1.55
2,508
$1.54
5,016
$1.41
7,502 +
$1.40
Click for Quote
Log in
to unlock special pricing