- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4309R-101-100LF
Bourns
4309R-101-100LF
Res Thick Film NET 10 Ohm 1 Ohm 1.13W ±250ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Thick Film NET 10 Ohm 1 Ohm 1.13W ±250ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole
Search Keywords: 4309R101100LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4309R-101-100LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:8
-
Number of Terminals:9
-
Power Rating:1.13 W
-
Power Rating per Resistor:0.2 (1/5) W
-
Resistance Value:10 Ohm
-
Tolerance:1 Ohm
-
Temperature Coefficient:±250 ppm/°C
-
Termination Style:Pin
Frequently Asked Questions
Is 4309R-101-100LF RoHS compliant?
Yes, 4309R-101-100LF is RoHS compliant.
What is the lead time for 4309R-101-100LF?
The standard lead time for 4309R-101-100LF is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,795
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
501
7 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$3.01
100
$3.00
250
$2.99
501
$2.98
1,001
$1.84
1,502
$1.46
2,002 +
$1.43
Click for Quote
Log in
to unlock special pricing