Available Replacements
ROHs Equivalent
4308R-102-683LF
4308R-102-683LF

Bourns

在庫: 0

最低注文: 500

VIEW PRODUCT
Image is representational - see mfr. specs

4308R-102-683

Bourns

Res Thick Film NET 68K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole

+ see all

データシート アクセサリー Notify Me

RoHS非遵守
TUBE 包装
Certificate of Compliance Guarantee
説明 +
Res Thick Film NET 68K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
Search Keywords: 4308R102683
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Bourns
  • 部品番号:
    4308R-102-683
  • 測定単位:
    Per Each
  • RoHS:
    No
  • HTS:
    8533100057
  • COO:
    IE
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    4
  • Number of Terminals:
    8
  • Power Rating:
    1 W
  • Power Rating per Resistor:
    0.3 W
  • Resistance Value:
    68 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
500
複数:
25
7 Weeks 出荷できます 7/20/26
お取り寄せ
PRICE (USD)
数量
Unit Price
500
$3.22
1,000
$1.98
1,500
$1.57
2,000 +
$1.54
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!